- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-292228-3
5-292228-3
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Tape and Box
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Tape and Box
Search Keywords: 52922283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-292228-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,400
Can Ship immediately
You may purchase all in-stock quantity of 1,400
Stock lot only:
1400
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
Order Increment:
700
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.309
14,000 +
$1.190
Click for Quote
Log in
to unlock special pricing