- Home ›
- All Products›
- 5-292207-6
5-292207-6
TE Connectivity / AMP Brand
MINI CT SGL DIP V 6P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL DIP V 6P BLUE
Search Keywords: 52922076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-292207-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Contact Current Rating (Max):2 A
-
Housing Material:Nylon(G.F)
-
Contact Layout:Staggered
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Length:.095 in, 2.4 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Retention Type:Kinked Legs
-
Panel Mount Feature:With
-
Connector Width:.185 in, 4.7 mm
-
PCB Mount Retention:With
-
Connector Height:.33 in, 8.4 mm
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Shape & Form:Square
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Assembly Process Feature:Pick and Place Cover
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector Length:.452 in, 11.5 mm
-
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Mating Retention:With
-
Mating Alignment:With
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:6
-
PCB Contact Termination Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Contact Base Material:Brass
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.059 in, 1.5 mm
-
Packaging Quantity:1300
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Blue
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Voltage:50 VAC, 50 VDC
-
Agency/Standard:CSA , UL
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3900
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3,900
$0.8425
7,800
$0.4460
11,700
$0.3139
15,600 +
$0.3076
Click for Quote
Log in
to unlock special pricing