Image is representational - see mfr. specs

MINI CT SGL DIP H 4P BLUE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MINI CT SGL DIP H 4P BLUE
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 4
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 52922064
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-292206-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1750
  • Termination Post & Tail Length:
    .118 in, 3 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    2 A
  • Sealable:
    No
  • Contact Shape & Form:
    Square
  • Housing Material:
    Nylon(G.F)
  • Number of Positions:
    4
  • Panel Mount Feature:
    With
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Contact Base Material:
    Brass
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • Connector Width:
    .192 in, 4.9 mm
  • Packaging Quantity:
    1750
  • Operating Temperature Range:
    -22 – 221 °C, -30 – 105 °F
  • Connector Height:
    .332 in, 8.45 mm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • PCB Mount Retention:
    With
  • Contact Layout:
    Staggered
  • Connector System:
    Wire-to-Board
  • PCB Mount Alignment:
    With
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material:
    Tin
  • PCB Mount Retention Type:
    Kinked Legs
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • Connector Length:
    .334 in, 8.5 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Contact Termination Area Plating Material Thickness:
    39.37 – 78.73 µin, 1 – 2 µm
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Contact Mating Area Length:
    .095 in, 2.4 mm
  • PCB Mount Orientation:
    Right Angle
  • Primary Product Color:
    Blue
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Packaging Type:
    Box , Tray
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    50 VAC, 50 VDC
  • Agency/Standard:
    CSA , UL
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5,250
$0.7725
10,500
$0.4090
15,750
$0.2878
21,000 +
$0.2821
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!