- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 52922
The 52922 is a nylon-insulated, short spring spade tongue terminal designed for solderless termination of 26-22 AWG wire to a ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 52922 is a nylon-insulated, short spring spade tongue terminal designed for solderless termination of 26-22 AWG wire to a #4 stud.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 52922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
On Order:
3,000
can ship 7/22/26
Minimum Order Quantity:
25
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$1.046
250
$0.826
500
$0.768
1,000
$0.761
3,000
$0.747
5,000
$0.745
8,000
$0.743
10,000 +
$0.741
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT