- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-292178-1
5-292178-1
TE Connectivity / AMP Brand
MINI DRAWER CONN FOR CT 22P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MINI DRAWER CONN FOR CT 22P
Product Highlights:
- Connector
- Connector Type = Blindmate, Mini-Drawer
- Mating Type = Jack, Plug
- Number of Positions = 22
- Number of Rows = 2
Search Keywords: 52921781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-292178-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
980
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
980
$22.16
1,960
$11.32
2,940
$7.71
3,920 +
$7.55
Click for Quote
Log in
to unlock special pricing