Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-292177-1

MINI DRAWER CONN FOR CT 14P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MINI DRAWER CONN FOR CT 14P
Search Keywords: 52921771
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-292177-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Panel Mount
Pitch: 2 mm
Number of Contacts: 14
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-292177-1 RoHS compliant?
Yes, 5-292177-1 is RoHS compliant.
What is the lead time for 5-292177-1?
The standard lead time for 5-292177-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
1120
Order Increment:
40
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$5.55
280
$5.54
520
$5.52
1,120
$5.51
2,240
$2.91
3,360
$2.00
4,480 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!