- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-292132-3
5-292132-3
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Bag/Box
Search Keywords: 52921323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-292132-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
200
$4.24
250
$4.23
500
$4.22
1,000
$4.21
2,000
$2.23
3,000
$1.57
4,000 +
$1.54
Click for Quote
Log in
to unlock special pricing