- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-284866-8
5-284866-8
TE Connectivity / AMP Brand
Connector Card Edge 8Position 2.5mm Cable Mount IDT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Card Edge 8Position 2.5mm Cable Mount IDT
Search Keywords: 52848668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-284866-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,160
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.287
3,000
$0.276
5,000
$0.264
13,000
$0.254
40,000 +
$0.244
Click for Quote
Log in
to unlock special pricing