- Home ›
- All Products›
- 5-2842303-0
5-2842303-0
TE Connectivity / AMP Brand
50P,2MM,SHRD HDR,DRVT,0.38AU,TB W/CP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50P,2MM,SHRD HDR,DRVT,0.38AU,TB W/CP
Search Keywords: 528423030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2842303-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Assembly Process Feature:Pick and Place Cover
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:14.96 µin, .38 µm
-
Number of Positions:50
-
Packaging Type:Tube
-
Mating Alignment:With
-
Connector Width:.248 in, 6.3 mm
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.098 in, 2.5 mm
-
Connector System:Board-to-Board
-
Contact Underplating Material:Nickel
-
Housing Temperature Rating:High
-
Connector Height:.252 in, 6.4 mm
-
Housing Material:PA9T GF
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material:Gold
-
Agency/Standard:UL
-
Mating Alignment Type:Polarizing Slot
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Number of Signal Positions:50
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass
-
Contact Mating Area Length:.142 in, 3.6 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
UL Rating:Recognized
-
Contact Current Rating (Max):2 A
-
Circuit Application:Signal
-
Connector Contact Load Condition:Fully Loaded
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Number of Rows:2
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Approved Standards:UL E28476
-
Contact Type:Pin
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Retention Type:Locking Ramp
-
Connector Length:2.073 in, 52.65 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Stackable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Row-to-Row Spacing:.079 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Voltage:125 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
Order Increment:
11
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
330
$11.26
660
$5.96
990
$4.20
1,320 +
$4.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments