- ホーム ›
- All Products›
- 5-2836994-2
5-2836994-2
TE Connectivity / AMP Brand
OCEAN_2.0_APPLICATOR-S-FM-067F062FA
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
OCEAN_2.0_APPLICATOR-S-FM-067F062FA
Search Keywords: 528369942
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:5-2836994-2
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Application Interface:Male Adapter Post - Atlantic Style
-
Applicator & Product Style:OCEAN
-
Terminator Type:Stripper Crimper Seal (Komax or Schleuniger)
-
Wire Crimp Width:.067 in, 1.7 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
4 Weeks
出荷できます
6/30/26