- Home ›
- All Products›
- 5-2836994-1
TE Connectivity / AMP Brand
5-2836994-1
OCEAN_2.0_APPLICATOR-S-FM-067F062F
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
OCEAN_2.0_APPLICATOR-S-FM-067F062F
Search Keywords: 528369941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2836994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminator Type:Stripper Crimper Seal (Komax or Schleuniger)
-
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Wire Crimp Width:.067 in, 1.7 mm
-
Crimp Type:F-Crimp
Frequently Asked Questions
Is 5-2836994-1 RoHS compliant?
Yes, 5-2836994-1 is RoHS compliant.
What is the lead time for 5-2836994-1?
The standard lead time for 5-2836994-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in
to unlock special pricing