- Home ›
- All Products›
- 5-2835696-0
5-2835696-0
TE Connectivity / AMP Brand
FOSM 12F LC DUPLEX - LC DUPLEX, 50m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FOSM 12F LC DUPLEX - LC DUPLEX, 50m
Search Keywords: 528356960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2835696-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:5A991.D
-
Supplier Standard Pack:
3 -
Connector Color (End B):Blue
-
Boot Color (Right):White
-
Boot Type (Left):Bend Limiting
-
Cable Assembly Length:50 m
-
Boot Type (Right):Bend Limiting
-
Cable Buffering:Tight Buffer
-
Boot Color (Left):White
-
Connector Color (End A):Blue
-
Number of Fibers:12
-
Outside Cable Diameter:.29 in, 7.5 mm
-
Connector Type (End B):LC Duplex Plug
-
Fiber Type:SM
-
Connector Type (End A):LC Duplex Plug
-
Cable Assembly Type:LC Duplex
-
Cable Color:Black
-
Protection & Strain Relief Accessory Type:Protective Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$620.39
3
$603.39
6 +
$587.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments