- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-2834245-1
TE Connectivity / AMP Brand
5-2834245-1
Splicing Wire Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2834245-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 24 – 14 AWG, .2 – 4 mm² |
| Color: | Natural - Translucent |
-
This product is discontinued, but still in stock.