- Home ›
- All Products›
- 5-2834021-6
5-2834021-6
TE Connectivity / AMP Brand
2.50mm Top Entry Modular Screwless Connector
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.50mm Top Entry Modular Screwless Connector
Search Keywords: 528340216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834021-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
686 -
Contact Termination Area Plating Finish:Matte
-
SMT Compatible:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Operating Voltage:300 VAC
-
Connector Type:Connector Assembly
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Agency/Standard:UL
-
Zero Cross Tuning:Yes
-
Mounting Angle:Vertical
-
Termination Method to Printed Circuit Board:Through Hole
-
Energy Metering Header:Yes
-
Contact Current Rating (Max):5 A
-
Packaging Method:Box & Carton
-
Connector Style:Receptacle
-
Wire/Cable Size:26 – 20 AWG
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1372
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,372
$1.648
2,744
$0.873
4,116
$0.614
5,488 +
$0.602
Click for Quote
Log in
to unlock special pricing