- Home ›
- All Products›
- 5-2834011-5
5-2834011-5
TE Connectivity / AMP Brand
3.5mm Top entry modular screwless Conn
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.5mm Top entry modular screwless Conn
Search Keywords: 528340115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834011-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
588 -
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:300 VAC
-
SMT Compatible:No
-
Sealable:No
-
Packaging Method:Box & Carton
-
Agency/Standard:UL
-
Termination Method to Printed Circuit Board:Through Hole
-
Mounting Angle:Vertical
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Zero Cross Tuning:Yes
-
Connector Type:Connector Assembly
-
Energy Metering Header:Yes
-
Contact Termination Area Plating Finish:Matte
-
Contact Current Rating (Max):6 A
-
Product Type:Connector
-
Wire/Cable Size:20 – 16 AWG
-
Connector Style:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1176
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,176
$1.068
2,352
$0.657
3,528
$0.520
4,704 +
$0.510
Click for Quote
Log in
to unlock special pricing