- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-2834006-3
5-2834006-3
TE Connectivity / AMP Brand
3P MRPK CONN_BK/WE/RD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3P MRPK CONN_BK/WE/RD
Search Keywords: 528340063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834006-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Poke-In Wire
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
600
$0.730
1,200
$0.715
3,000
$0.694
5,400
$0.681
7,800 +
$0.673
Click for Quote
Log in
to unlock special pricing