Image is representational - see mfr. specs

50P,2MM,SHRD HDR,DRRT,2.8,SN,TB W/CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
50P,2MM,SHRD HDR,DRRT,2.8,SN,TB W/CAP
Search Keywords: 528238910
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2823891-0
  • Alias/AKA:
    2MM-HSD-D25-HT-02-T-TBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Contact Shape & Form:
    Square
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    2 A
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Connector System:
    Board-to-Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Stackable:
    No
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Length:
    2.047 in, 52 mm
  • PCB Mount Orientation:
    Right Angle
  • Operating Voltage:
    250 VAC
  • PCB Mount Retention:
    Without
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    2
  • Contact Underplating Material:
    Nickel
  • Primary Product Color:
    Black
  • UL Flammability Rating:
    UL 94V-0
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector Profile:
    Standard
  • Header Type:
    Fully Shrouded
  • Circuit Application:
    Signal
  • Number of Positions:
    50
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Contact Type:
    Pin
  • Contact Mating Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Base Material:
    Phosphor Bronze
  • Packaging Type:
    Tube
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Layout:
    Inline
  • Assembly Process Feature:
    Pick and Place Cover
  • Housing Material:
    Liquid Crystal Polymer (LCP)
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
10
16 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
140
$6.08
280
$3.74
420
$2.96
560 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!