Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

52747

Terminal Inline - Individual Openings (Parallel) Connector Crimp - 4 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Terminal Inline - Individual Openings (Parallel) Connector Crimp - 4 AWG.
Product Highlights:
  • Splice Type = Parallel
  • Terminate To Aluminum Wire
  • Wire Size (AWG or CM) Aluminum = 4 [21.0²]
  • Wire Range-Aluminum = 33100 - 52600 CMA
  • Not Sealed
Search Keywords: 52747
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 52747
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Parallel Terminal
Dimension: 14.27 x 12.47 mm
Wire Size: 4 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52747 RoHS compliant?
Yes, 52747 is RoHS compliant.
What is the lead time for 52747?
The standard lead time for 52747 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,390
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
38 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.26
50
$7.78
100
$7.34
150
$7.11
300
$6.88
450
$6.71
600 +
$6.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!