- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 52746
Terminal Inline - Individual Openings (Parallel) Connector Crimp - 6 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Inline - Individual Openings (Parallel) Connector Crimp - 6 AWG.
Product Highlights:
- Splice Type = Parallel
- Terminate To Aluminum Wire
- Wire Size (AWG or CM) Aluminum = 6 [14.0²]
- Wire Range-Aluminum = 20800 - 33100 CMA
- Not Sealed
Search Keywords: 52746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,618
Ships today, if you order in
Manufacturer Stock:
28,369
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
275
38 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$5.79
50
$4.80
100
$4.38
275
$3.85
550
$3.50
825
$3.49
1,100 +
$3.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT