- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52705-1
52705-1
TE Connectivity / AMP Brand
BUDGET SPRING SPADE 16-14 10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BUDGET SPRING SPADE 16-14 10
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 527051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52705-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Phosphor Bronze
-
Color:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.2774
10,000
$0.2522
15,000
$0.1775
20,000 +
$0.1740
Click for Quote
Log in
to unlock special pricing