- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 52596-1
TE Connectivity / AMP Brand
52596-1
AMPOWER DISC 3/0 AG
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Connector for Traction Motor Leads Application
- Wire Size (AWG/CM) = 3/0 AWG
- Wire Range = 150500 - 190000 CMA
- Terminal Type = Dual Pin Disconnect
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 52596-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Quick Disconnect Terminal |
| Wire Size: | (3/0) AWG |
| Color: | N/R |