- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 52595-1
52595-1
TE Connectivity / AMP Brand
AMPOWER QUICK DISCON,2/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPOWER QUICK DISCON,2/0 AWG
Product Highlights:
- Power Connector for Traction Motor Leads Application
- Wire Size (AWG/CM) = 2/0 AWG [67-70²]
- Wire Range = 119500 - 150500 CMA
- Terminal Type = Dual Pin Disconnect
- Barrel I.D. Min. = 17.91 mm
Search Keywords: 525951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52595-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 10/12/26
MOQ for out of Stock Qty:
12
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$413.41
5
$412.38
12
$411.35
23
$226.54
34
$158.09
45 +
$154.92
Click for Quote
Log in
to unlock special pricing