- Home ›
- All Products›
- 52594-1
52594-1
TE Connectivity / AMP Brand
AMPOWER-QUICK DISCONNECT 1/0
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPOWER-QUICK DISCONNECT 1/0
Product Highlights:
- Power Connector for Traction Motor Leads Application
- Wire Size (AWG/CM) = 1/0 AWG
- Wire Range = 83700 - 119500 CMA
- Terminal Type = Dual Pin Disconnect
- Brass Material
Search Keywords: 525941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52594-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Disconnect Type:Dual Pin Disconnect
-
Packaging Method:Box
-
Wire Insulation Support:With
-
Body Plating Material:Silver
-
Packaging Quantity:10
-
Power Conductor Stranding:275/24
-
Wire Size:0 AWG, 106 kcmil, 53.5 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
72 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
10
$366.42
20
$193.99
30
$136.51
40 +
$133.78
Click for Quote
Log in
to unlock special pricing