- Home ›
- All Products›
- 52475-3
52475-3
TE Connectivity / AMP Brand
TERMINAL,PG SPR SPD 12-10 10
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG SPR SPD 12-10 10
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 524753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52475-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Sealable:No
-
Stud Size:#10
-
Wire Insulation Support:With
-
Packaging Quantity:1500
-
Insulation Sleeve Color:Yellow
-
Stripe Color:Yellow
-
Number of Holes:1
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.19 in, 4.82 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Tongue Thickness:.031 in, .79 mm
-
Voltage Rating:600 V
-
Product Length:1.219 in, 31 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
42 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,125
$2.482
2,250
$1.314
3,375
$0.925
4,500 +
$0.906
Click for Quote
Log in
to unlock special pricing