- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52475
The 52475 is a PLASTI-GRIP long spring spade terminal designed for 12-10 AWG wire with a size 10 stud.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 52475 is a PLASTI-GRIP long spring spade terminal designed for 12-10 AWG wire with a size 10 stud.
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 52475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,250
Ships today, if you order in
On Order:
500
can ship 8/12/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$0.993
250
$0.694
500
$0.649
1,250
$0.628
2,500
$0.602
3,750
$0.596
5,000 +
$0.591
Click for Quote
Log in
to unlock special pricing