Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

52455-1

PG SPR SPD 22-16COM22-18MIL 10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PG SPR SPD 22-16COM22-18MIL 10
Search Keywords: 524551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 52455-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Spring Spade Terminal
Stud Size: 4.82 mm
Dimension: 25.83 x 8.71 mm
Wire Size: 16-22 AWG
Color: Red
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 52455-1 discontinued?
Yes, 52455-1 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52455-1 RoHS compliant?
Yes, 52455-1 is RoHS compliant.
What is the lead time for 52455-1?
The standard lead time for 52455-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.682
22,500
$0.472
30,000 +
$0.459
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!