- Home ›
- All Products›
- 52454-1
52454-1
TE Connectivity / AMP Brand
The 52454-1 is a long, Plasti-Grip spring spade terminal designed for 22-16 AWG solid or stranded wire.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 52454-1 is a long, Plasti-Grip spring spade terminal designed for 22-16 AWG solid or stranded wire.
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 524541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Stripe Color:Red
-
Sealable:No
-
Packaging Method:Tape Mounted
-
Insulation Sleeve Color:Red
-
Packaging Quantity:5000
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:105 °C, 221 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.164 in, 4.17 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Stud Size:#8 , M4
-
Voltage Rating:600 V
-
Product Length:.991 in, 25.17 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,250
$0.7940
2,500
$0.4886
3,750
$0.3868
5,000 +
$0.3791
Click for Quote
Log in
to unlock special pricing