- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52453-1
TE Connectivity / AMP Brand
52453-1
Spring Spade Terminal - 22 to 16 AWG - #6 / M3.5 Stud Size - 3.51mm (.138 in) Stud Diameter - Closed Barrel - Straight - Tin P ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 52453-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Color: | Red |