- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52432-1
TE Connectivity / AMP Brand
52432-1
Spring Spade Terminal - 12 to 10 AWG - #10 Stud Size - 4.82 mm (.19 in) Stud Dia - Closed Barrel - Straight - Partially Insula ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 52432-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Color: | Yellow |