- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52431-3
52431-3
TE Connectivity / AMP Brand
Spring Spade Terminal - M4 / #8 Stud Size - 4.17mm (.164 in) Stud Diameter - 10 to 12 AWG - Insulated - Crimp Termination - Ye ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal - M4 / #8 Stud Size - 4.17mm (.164 in) Stud Diameter - 10 to 12 AWG - Insulated - Crimp Termination - Yellow.
Search Keywords: 524313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52431-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Barrel Type:Closed Barrel
-
Barrel Inside Diameter:.253 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.826
100
$0.744
250
$0.679
625
$0.630
1,250
$0.597
1,875
$0.596
2,500 +
$0.546
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments