- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52431-1
TE Connectivity / AMP Brand
52431-1
Spring Spade Terminal - 12 to 10 AWG - M4 / #8 Stud Size - 4.17mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Pla ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Color:Yellow