- Home ›
- All Products›
- 52403-1
52403-1
TE Connectivity / AMP Brand
TERMINAL,PIDG SPR SPD 26-22 6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG SPR SPD 26-22 6
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 524031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52403-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Insulation Sleeve Color:Yellow
-
Stripe Color:Yellow
-
Sealable:No
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Packaging Quantity:5000
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:26 – 22 AWG, 202 – 810 CMA, .12 – .4 mm²
-
Stud Diameter:.138 in, 3.51 mm
-
Stud Size:#6 , M3.5
-
Operating Temperature Range:105 °C, 221 °F
-
Voltage Rating:300 V
-
Product Length:.847 in, 21.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
42 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,250
$2.343
2,500
$1.240
3,750
$0.873
5,000 +
$0.855
Click for Quote
Log in
to unlock special pricing
Accessories