- Home ›
- All Products›
- 5-2380320-2
5-2380320-2
TE Connectivity / AMP Brand
1.5P 12POS WTB VERT BRD W LATCH TIN BL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5P 12POS WTB VERT BRD W LATCH TIN BL
Search Keywords: 523803202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2380320-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
950 -
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Layout:Staggered
-
Assembly Process Feature:Pick and Place Cover, Plastic Cap
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
Packaging Quantity:950
-
Number of Positions:12
-
Primary Product Color:Black
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Number of Rows:1
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Underplating Material Thickness:50 – 106 µin, 1.27 – 2.7 µm
-
Mating Entry Location:Top
-
Insulation Resistance:1000 MΩ
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Retention:With
-
PCB Mount Retention:With
-
Dielectric Withstanding Voltage (Max):500 V
-
Sealable:No
-
Mating Alignment Type:Polarization
-
Header Type:Fully Shrouded
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
Contact Base Material:Brass
-
Contact Current Rating (Max):3 A
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Resistance:20 mΩ
-
Housing Material:LCP
-
Circuit Application:Power & Signal
-
PCB Mount Retention Type:Solder Peg
-
Centerline (Pitch):.059 in, 1.5 mm
-
Packaging Type:Carton , Reel
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2138
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,138
$7.44
4,275
$3.80
6,413
$2.59
8,550 +
$2.54
Click for Quote
Log in
to unlock special pricing