- Home ›
- All Products›
- 5-2367197-1
5-2367197-1
TE Connectivity / AMP Brand
1.0mm WTB Side Vertical Type With Latch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0mm WTB Side Vertical Type With Latch
Search Keywords: 523671971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2367197-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Sealable:No
-
Contact Mating Area Plating Material Finish:Bright
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Mount Alignment:Without
-
Applied Pressure:Standard
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Centerline (Pitch):.039 in, 1 mm
-
PCB Mount Retention:With
-
Packaging Type:Tape & Reel
-
Operating Voltage:50 VAC
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
Packaging Quantity:1600
-
Mating Retention:With
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Number of Positions:11
-
Contact Current Rating (Max):2 A
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Polarization
-
Housing Material:Halogen Free Plastic
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,500
$5.83
7,000
$2.98
10,500
$2.03
14,000 +
$1.99
Click for Quote
Log in
to unlock special pricing