- Home ›
- All Products›
- 5-2349820-3
5-2349820-3
TE Connectivity / AMP Brand
PCIEG4,SMT,V,98P,30u,ML,HT,OEW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCIEG4,SMT,V,98P,30u,ML,HT,OEW
Search Keywords: 523498203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2349820-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Contact Mating Area Plating Material Thickness:30 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.1 A
-
Number of Positions:98
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 85 °C
-
PCB Mount Orientation:Vertical
-
Connector Height:11.25 mm
-
PCI Generation:4
-
Connector System:Board-to-Board
-
Ejector:Without
-
Connector Width:7.5 mm
-
Sealable:No
-
Centerline (Pitch):.039 in, 1 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,050
$14.78
2,100
$7.55
3,150
$5.14
4,200 +
$5.04
Click for Quote
Log in
to unlock special pricing