- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-2337995-1
5-2337995-1
TE Connectivity / AMP Brand
Conn RJ-45/RJ-45 F/F 8/8 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45/RJ-45 F/F 8/8 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5e Tray
Search Keywords: 523379951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2337995-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-45/RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F/F3798
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,473
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$45.84
100
$45.73
250
$45.60
500
$45.49
700
$45.38
1,400
$23.17
2,100
$15.78
2,800 +
$15.46
Click for Quote
Log in
to unlock special pricing