- Home ›
- All Products›
- 5-2337992-3
5-2337992-3
TE Connectivity / AMP Brand
RJ45 JACK MAG. POE 10/100 LED 1X1 INV.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 JACK MAG. POE 10/100 LED 1X1 INV.
Search Keywords: 523379923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2337992-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
PCB Contact Termination Area Plating Material:Tin
-
Shield Plating Finish:Matte
-
Connector Contact Density:Standard
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
LED Color (Top Right):Yellow
-
LED Color (Top Left):Green
-
Port Matrix Configuration:1 x 1
-
Shield Material:Brass
-
Panel Ground Location:Top and Side
-
Number of Loaded Positions:8
-
Number of Positions:8
-
Grounding Options:PCB and Panel Ground
-
Mating Entry Location:Side
-
Shield Panel Ground Type:Shield has bottom panel grounds.
-
LED Color (Bottom Left):None
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
PCB Mount Retention Type:Boardlock
-
Shielded:Yes
-
Number of PCB Ground Tabs:2
-
Packaging Quantity:50
-
Housing Material:LCP (Liquid Crystal Polymer)
-
LED Color (Bottom Right):None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Modular Connector Style:Jack
-
Packaging Method:Tray
-
Port Configuration:Single Port
-
Housing Color:Black
-
Shield Plating Material:Nickel
-
Number of Panel Ground Tabs:6
-
PCB Mount Orientation:Right Angle
-
Connector Profile:Standard
-
Status Indicator Type:LED
-
Modular Jack & Plug Interface Type:RJ45 with Integrated Magnetics
-
Contact Base Material:Copper Alloy
-
Performance Category:Cat 5
-
Insulator Material:LCP
-
PCB Ground Tab Location:.12 in, 3.05 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector Height:.543 in, 13.8 mm
-
Data Rate:10 Mb/s, 100 Mb/s
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
PCB Retention Feature Material:LCP
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$23.10
1,200
$11.80
1,800
$8.03
2,400 +
$7.87
Click for Quote
Log in
to unlock special pricing