Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2337939-7

Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Box/Tray
Search Keywords: 523379397
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2337939-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: PCI Express Card Edge3434
Body Orientation: Straight3412
Mounting: Surface Mount3426
Termination Method: Solder3433
Card Thickness: 1.57 mm
Pitch: 1 mm
Number of Contacts: 98
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2337939-7 RoHS compliant?
Yes, 5-2337939-7 is RoHS compliant.
What is the lead time for 5-2337939-7?
The standard lead time for 5-2337939-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1050
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.28
250
$16.24
500
$16.20
1,050
$16.16
2,100
$8.25
3,150
$5.62
4,200 +
$5.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!