- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-2337939-2
5-2337939-2
TE Connectivity / AMP Brand
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray
Search Keywords: 523379392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2337939-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:PCI Express Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Surface Mount3426
-
Termination Method:Solder3433
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:64
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$4.08
80
$3.65
160
$3.56
320
$3.49
560
$3.42
1,040
$3.37
2,560
$3.33
5,040 +
$3.31
Click for Quote
Log in
to unlock special pricing