- Home ›
- All Products›
- 5-2325013-1
5-2325013-1
TE Connectivity / AMP Brand
HVP800 3P HEADER ASSY,V0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HVP800 3P HEADER ASSY,V0
Search Keywords: 523250131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2325013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Connector Width:2.87 in, 73 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mounting Holes:With
-
Connector Shape:Rectangular
-
Number of Rows:1
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Connector Length:3.37 in, 85.8 mm
-
Contact Current Rating (Max):200 A
-
Contact Type:Pin
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material:Silver
-
Primary Product Color:Orange
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Shielded:Yes
-
Mating Pin Diameter:.31 in, 8.1 mm
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Contact Size:8mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:3
-
Centerline (Pitch):.9 in, 23 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
68
$354.18
135
$182.24
203
$123.74
270 +
$121.27
Click for Quote
Log in
to unlock special pricing