- Home ›
- All Products›
- 5-2324108-5
5-2324108-5
TE Connectivity / AMP Brand
P2P 1P HEADER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P2P 1P HEADER ASSY
Search Keywords: 523241085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2324108-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Connector Code:E
-
Connector System:Wire-to-Panel
-
Contact Current Rating (Max):200 A
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Primary Product Color:Orange
-
Length:2.716 in, 69 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Width:1.968 in, 50 mm
-
Contact Mating Area Plating Material:Silver (Ag)
-
Panel Mount Feature:With
-
Sealable:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
Mating Pin Diameter:.314 in, 8 mm
-
Number of Positions:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,068
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$42.77
5
$40.02
10
$38.83
25
$33.30
50
$28.47
100
$27.55
250 +
$20.52
Click for Quote
Log in
to unlock special pricing