help desk software
Image is representational - see mfr. specs

P2P 1P HEADER ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
P2P 1P HEADER ASSY
Search Keywords: 523241083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2324108-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Connector System:
    Wire-to-Panel
  • Contact Mating Area Plating Material:
    Silver (Ag)
  • Length:
    2.716 in, 69 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Current Rating (Max):
    200 A
  • Circuit Application:
    Power
  • Width:
    1.968 in, 50 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Panel Mount Feature:
    With
  • Connector Mounting Type:
    Panel Mount
  • Mating Pin Diameter:
    .314 in, 8 mm
  • Primary Product Color:
    Orange
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Number of Rows:
    1
  • Number of Positions:
    1
  • Connector Code:
    C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,063
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.27
5
$40.40
10
$39.19
25
$33.83
50
$28.06
100
$27.64
250 +
$21.01
Click for Quote
Log in to unlock special pricing