- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-2319764-8
5-2319764-8
TE Connectivity / AMP Brand
E STACK PIANO 6P G SHORT SEAL T&R PD OFF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 6P G SHORT SEAL T&R PD OFF
Search Keywords: 523197648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2319764-8
-
Alias/AKA:EDSP06SGRFSTR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Reel Pack:
700 -
Contact Mating Area Plating Material:Gold Flash
-
Housing Color:Black
-
Height:.197 in, 5 mm
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Product Type:Switch
-
Voltage Rating:24 VDC
-
Mounting Angle:Vertical
-
Operating Temperature Range:-20 – 85 °C
-
Housing Material:High Temperature Nylon
-
Shunt Type:DIP
-
Packaging Method:Tape & Reel
-
Switch Type:DIP Switch
-
Number of Switches:6
-
Sealed:Yes
-
Actuator Color:White
-
Length:.596 in, 15.14 mm
-
Packaging Quantity:700
-
Number of Positions:6
-
Actuator Style:Piano (Side Actuated)
-
Seal Type:Tape
-
Mounting Type:Surface Mount
-
Centerline:.1 in, 2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
350
$4.61
700
$2.84
1,050
$2.25
1,400 +
$2.20
Click for Quote
Log in
to unlock special pricing