- Home ›
- All Products›
- 5-2319764-5
5-2319764-5
TE Connectivity / AMP Brand
E STACK PIANO 10P G SHORT SEAL T&R PD ON
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 10P G SHORT SEAL T&R PD ON
Search Keywords: 523197645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2319764-5
-
Alias/AKA:EDSP10SGRNSTR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
700 -
Actuator Color:White
-
Actuator Style:Piano (Side Actuated)
-
Seal Type:Tape
-
Packaging Quantity:700
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Shunt Type:DIP
-
Number of Switches:10
-
Operating Temperature Range:-20 – 85 °C
-
Mounting Angle:Vertical
-
Contact Base Material:Copper Alloy
-
Number of Positions:10
-
Length:.996 in, 25.3 mm
-
Height:.197 in, 5 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
350
$4.61
700
$2.84
1,050
$2.25
1,400 +
$2.20
Click for Quote
Log in
to unlock special pricing