- Home ›
- All Products›
- 5-2307330-1
5-2307330-1
TE Connectivity / AMP Brand
4POS,HPF 1.2,REC HSG ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4POS,HPF 1.2,REC HSG ASSY,SLD
Search Keywords: 523073301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2307330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Number of Rows:1
-
Primary Locking Feature:Locking Lance
-
Connector Position Assurance Capable:Yes
-
Agency/Standard:LV214
-
Number of Positions:4
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 150 °C
-
Connector Shape:Rectangular
-
Mating Tab Width:1.2 mm
-
Operating Temperature (Max):150 °C
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Board , Wire-to-Device
-
Serviceable:Yes
-
Sealable:Yes
-
Product Width:30 mm
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Mating Alignment:With
-
Contact Size:1.2mm
-
Centerline (Pitch):4 mm
-
Connector Height:24.3 mm
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Product Length:19 mm
-
Cable Exit Angle:180°
-
Housing Material:PA
-
Degree of Protection:IPX9K
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3,600
$3.96
7,200
$2.02
10,800
$1.38
14,400 +
$1.35
Click for Quote
Log in
to unlock special pricing