- Home ›
- All Products›
- 5-2304527-3
5-2304527-3
TE Connectivity / AMP Brand
AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE
Search Keywords: 523045273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2304527-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3850 -
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Housing Material:GF Nylon
-
Contact Current Rating (Max):2 A
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Load Condition:Selectively Loaded
-
PCB Mount Orientation:Edge
-
Number of Positions:3
-
Circuit Application:Signal
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Operating Voltage:250 VAC, 50 VAC
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11550
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
11,550
$0.3296
23,100
$0.1745
34,650
$0.1228
46,200 +
$0.1203
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments