- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-2301996-8
5-2301996-8
TE Connectivity / AMP Brand
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5 Tray
Search Keywords: 523019968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2301996-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$43.71
50
$43.60
100
$43.49
180
$43.38
360
$22.89
540
$15.75
720 +
$15.43
Click for Quote
Log in
to unlock special pricing