Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2301995-3

Modular Connector - RJ45 Jack - 1 x 1 (Port) - 8P8C - Cat5 - Green/Yellow, Green/Yellow - Shielded - Vertical - Solder Termina ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Tray Packaging
Certificate of Compliance
Description +
Modular Connector - RJ45 Jack - 1 x 1 (Port) - 8P8C - Cat5 - Green/Yellow, Green/Yellow - Shielded - Vertical - Solder Termination - Through Hole.
Search Keywords: 523019953
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2301995-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2301995-3 discontinued?
Yes, 5-2301995-3 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-2301995-3 RoHS compliant?
Yes, 5-2301995-3 is RoHS compliant.
What is the lead time for 5-2301995-3?
The standard lead time for 5-2301995-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
On Order:
4,800   can ship 11/30/26
2,400   can ship 5/5/27
Minimum Order Quantity:
5
29 Weeks can ship 4/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.123
25
$6.503
100
$4.956
1,000
$4.386
2,400
$4.375
5,000 +
$4.364
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!