- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-2301995-1
5-2301995-1
TE Connectivity / AMP Brand
Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port Cat 5 Tray
Search Keywords: 523019951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2301995-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$7.062
5
$6.420
25
$6.140
50
$6.010
100
$5.890
250
$5.730
500
$5.600
1,000 +
$5.480
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT