Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5229996-2

SCREW, PAN HD, CAPTIVE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
SCREW, PAN HD, CAPTIVE
Product Highlights:
  • Captive Pan Head Screw
  • Cable-to-Cable Application, Panel Mount Application
  • Screw Length = 10.79 mm
  • Thread Length = 3.04 mm
Search Keywords: 52299962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5229996-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Captive Pan Head Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5229996-2 RoHS compliant?
Yes, 5229996-2 is RoHS compliant.
What is the lead time for 5229996-2?
The standard lead time for 5229996-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,966
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6545
1,000
$0.4917
2,500
$0.4527
6,250
$0.4439
12,500
$0.4428
18,750
$0.4417
25,000 +
$0.4406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!